
This Phoenix Contact MICRO-COMBICON FK-MC connector features a black color with tin contact plating, supporting up to 4A of current and 125V of voltage. It has a 10-position, 1-level design with a pitch of 0.098inch, suitable for flexible flat cable or flexible printed circuit applications. The connector is available in bulk packaging with 50 pieces per package, and it can accommodate wire gauges from 20AWG to 28AWG.
Sign in to ask questions about the Phoenix Contact 1700841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1700841 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | MICRO-COMBICON FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1700841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
