Conn Terminal Block F 2 POS 5.08mm Screw 8A Cardboard
Phoenix Contact 1701461 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 11.1mm |
| Length | 10.16mm |
| Number of Rows | 1 |
| Series | MC |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
