The Phoenix Contact FKC Series is a green tin tin contact component with a single row configuration, measuring 15mm in length, 80.7mm in width, and 25.6mm in height. It is compliant with ELV standards and packaged in a bag.
Phoenix Contact 1701481 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 25.6mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Number of Rows | 1 |
| Packaging | Bag |
| Series | FKC |
| Width | 80.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.