7-position right-angle wire-to-board header with a 10.16mm pitch. Features silver contacts with silver plating, rated for 76A maximum current and 1kV voltage. The green housing is UL94 V-0 flammability rated and designed for wall mounting with a 3mm panel thickness. Termination is via solder, and the component is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1701508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1701508 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 90.56mm |
| Max Current Rating | 76A |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 1.186263oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.