2-position, right-angle wire-to-board header with a 10.16mm pitch. Features silver contact material and plating, a 76A maximum current rating, and a 600V voltage rating. Designed for wall mounting with a 3mm panel thickness and a solder termination. Housing is green, UL94 V-0 flammability rated, with a 1-level, 1-row configuration.
Phoenix Contact 1701537 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 12mm |
| Max Current Rating | 76A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.655743oz |
| Width | 2.192inch |
| RoHS | Compliant |
No datasheet is available for this part.