
Pluggable terminal block feed-through header with 5 positions and a 10.16mm pitch. Features a right-angle orientation, green housing, and silver contact material with silver plating. Rated for 600V and 1kV, with a current rating of 76A and a maximum current rating of 76A. Designed for solder termination and panel mounting up to 3mm thick, with a UL94 V-0 flammability rating.
Phoenix Contact 1701964 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 86.16mm |
| Max Current Rating | 76A |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.052575oz |
| RoHS | Compliant |
No datasheet is available for this part.
