Pluggable terminal block feed-through header with 8 positions and a 10.16mm pitch. Features a right-angle orientation and solder termination. Constructed with silver contact material and plating, it supports a voltage rating of 600V and a current rating of 76A. The green housing is UL94 V-0 flammability rated and designed for a 3mm panel thickness.
Sign in to ask questions about the Phoenix Contact 1701993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1701993 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 76A |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.094198oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.