2-position PCB terminal block with 2.5mm pitch, designed for through-hole mounting. Features a horizontal orientation and male gender, accepting 24AWG wire via IDC termination. Rated for 4A current and 160V voltage, with a tin contact material and black polymer housing. This component offers a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1702610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Current | 2A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8mm |
| Housing Color | Black |
| Length | 17.55mm |
| Material | Polymer |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTQ |
| Termination | IDC |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 17.55mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.