
3-position, 1-level wire-to-board terminal block with screwless termination and 7.5mm pitch. Features a 10A current rating, 300V voltage rating, and accepts wire gauges from 14 AWG to 26 AWG. Through-hole mount orientation with a straight design. Green housing color and tin contact material. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1703084 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10.5mm |
| Height | 13.6mm |
| Housing Color | Green |
| Length | 20mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.