7-position, single-level terminal block with 7.5mm pitch. Features screwless termination and a 10A current rating at 300V. Designed for through-hole mounting with a 16A maximum current capacity. Includes 7 contacts and supports wire gauges from 14AWG to 26AWG. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1703090 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Height | 13.6mm |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
