
12-position terminal block with 7.5mm pitch, designed for solder termination. Features a 300V voltage rating and 10A current rating, accommodating wire gauges from 14AWG to 26AWG. This single-level, through-hole mount component is green in color and offers screwless termination. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1703096 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Height | 13.6mm |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.