Conn Terminal Block 2 POS 2.5mm Solder RA Thru-Hole 4A
Phoenix Contact 1703375 technical specifications.
| Color | Black |
| Current | 2A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Length | 17.55mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | COMBICON PTQ |
| Termination | IDC |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 7mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703375 to view detailed technical specifications.
No datasheet is available for this part.