
Conn Terminal Block M 4 POS 10.16mm Screw RA Wall Mount 76A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1703399 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 56.5mm |
| Length | 30.55mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 6.349313oz |
| Width | 2.365inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703399 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.