
Conn PC Terminal Block 5 POS 3.5mm Solder Thru-Hole 9A
Phoenix Contact 1703405 technical specifications.
| Color | Green |
| Current | 9A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON SPTA |
| Termination | Screwless |
| Voltage | 200V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.