
This 8-contact terminal block is designed for wall mount applications, featuring a right angle body orientation and a terminal pitch of 10.16mm. It has a maximum operating temperature range of -40 to 100 degrees Celsius and a maximum current rating of 76A. The block is rated for 1000V and has a product length of 105.4mm, depth of 56.4mm, and height of 32.05mm, weighing 16.66g.
Sign in to ask questions about the Phoenix Contact 1703755 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1703755 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 105.4 |
| Product Depth (mm) | 56.4 |
| Product Height (mm) | 32.05 |
| Product Weight (g) | 16.66 |
| Type | Terminal Block |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1703755 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.