
The 7-Contact Wall Mount Terminal Block is a right-angle mounted terminal block with a terminal pitch of 10.16mm. It features a screw termination method and a maximum current rating of 76A. The block has a product length of 112.2mm, a product depth of 32.05mm, and a product height of 56.4mm. It is designed for wall mount applications and has a product weight of 78.15g.
Sign in to ask questions about the Phoenix Contact 1703823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1703823 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 112.2 |
| Product Depth (mm) | 32.05 |
| Product Height (mm) | 56.4 |
| Product Weight (g) | 78.15 |
| Type | Terminal Block |
| Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1703823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.