This 6-contact terminal block is designed for wall mounting and features a right angle body orientation. It has a terminal pitch of 10.16mm and is rated for a maximum current of 76A and a maximum voltage of 1000V. The block measures 102.04mm in length, 56.45mm in depth, and 32.05mm in height, and weighs 71.21g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1703975 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1703975 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 102.04 |
| Product Depth (mm) | 56.45 |
| Product Height (mm) | 32.05 |
| Product Weight (g) | 71.21 |
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1703975 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.