Phoenix Contact 1704291 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.