This 7-position FFC/FPC connector features a 1-level design with a current rating of 10A and a voltage rating of 300V. It is constructed with tin-plated contacts and has a black housing. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 100 pieces per package and has a pitch of 0.197inch. The connector is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
