This 8-position through hole header features a current rating of 10A and a voltage rating of 300V. It is plated with tin and has a flammability rating of UL94 V-0. The header is available in a package quantity of 100 and is packaged in bulk. It is RoHS compliant and has a weight of 1.763698oz.
Phoenix Contact 1704385 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704385 to view detailed technical specifications.
No datasheet is available for this part.