Modular terminal block featuring a 5.08mm pitch and right-angle orientation. This 3-row, 3-deck component offers 3 positions per level, supporting a maximum wire gauge of 12AWG and a minimum of 26AWG. It boasts a 12A current rating, 400V voltage rating, and is constructed from green polyamide with a UL94 V-0 flammability rating. Designed for through-hole mounting and solder termination, this lead-free, RoHS-compliant component is ideal for general interconnect applications.
Sign in to ask questions about the Phoenix Contact 1704415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1704415 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 32.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 3 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFK3DS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.151712oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.