This 8-position shrouded header is designed for board-to-board connections. It features a 1-level configuration with a current rating of 10A and a voltage rating of 300V. The header is made of black plastic and has a tin-plated contact. It is RoHS compliant and available in a bulk packaging quantity of 100. The header is suitable for through-hole mounting and has a pitch of 0.197 inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |