
Modular terminal block featuring a 5.08mm pitch and 12A current rating, suitable for wire gauges from 12AWG to 26AWG. This right-angle, through-hole mounted component offers 3 rows and 3 decks with screwless termination. Constructed from Polyamide with a UL94 V-0 flammability rating, it operates at up to 400V and is lead-free and RoHS compliant. Dimensions include a height of 36.6mm, width of 6.08mm, and length of 32.2mm.
Phoenix Contact 1704554 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 36.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 3 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFK3DSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.151712oz |
| Width | 6.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
