
This right-angle, male terminal block offers 2 positions with a 5.08mm pitch, supporting screwless termination. Rated for 400V and a maximum current of 12A, it features tin-plated contacts and a green polyamide housing with UL94 V-0 flammability. Suitable for through-hole mounting, it accepts wire gauges from 12AWG to 26AWG and is RoHS compliant.
Phoenix Contact 1704567 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 6.08mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.151712oz |
| Width | 29.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.