The Phoenix Contact COMBICON PST series connector is a 12-position, 1-level FFC/FPC connector with a through-hole mount. It features a current rating of 13.5A and a voltage rating of 250V. The connector is made of tin-plated material and has a black housing color. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1704589 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704589 to view detailed technical specifications.
No datasheet is available for this part.