
Modular terminal block featuring a 3.81mm pitch and a 12A current rating, designed for through-hole mounting. This single-position, single-circuit component utilizes tin-plated contacts and a polyamide housing in green. It supports a maximum supply voltage of 250V and is rated for 200V, accommodating wire gauges from 16AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1704981 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1704981 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Gender | Female |
| Height | 16.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.045856oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704981 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.