
Modular terminal block featuring screwless termination for 16-26 AWG wire. Rated for 12A maximum current and 300V, with a 3.81mm pitch. Constructed with tin contact material and a green housing, this component offers UL94 V-0 flammability resistance. Designed for through-hole mounting with a single circuit and position.
Phoenix Contact 1705003 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 17.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.039754oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.