The COMBICON MSTB Series 2-position terminal block features a current rating of 12A and a voltage rating of 250V. It has a free hanging mount and is available in a packaging quantity of 50 units. The terminal block is plated with tin and has a wire gauge range of 12AWG to 30AWG. It is suitable for use in general applications.
Phoenix Contact 1705177 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1705177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.