Header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 10, pitch: 5.08 mm, color: black, contact surface: Tin, mounting: SMD/THT/THR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1705352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1705352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.