The COMBICON PST Series 4-position shrouded header is a through-hole mounted connector rated for 300V and 12A. It features a black housing with tin contact plating and a UL94 V-0 flammability rating. The header is available in a bulk packaging quantity of 100 pieces. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |