Conn Wire to Board HDR 4 POS 3.81mm Solder
Phoenix Contact 1705814 technical specifications.
| Color | Black |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
