
This terminal block features a single position, 300V voltage rating, and a current rating of 10A. It is designed for through hole mounting and is part of the COMBICON GKDS series. The terminal block is available in a bulk packaging quantity of 50 units. It has a maximum wire gauge of 30AWG and a minimum wire gauge of 14AWG.
Phoenix Contact 1706015 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 24A |
| Length | 7.5mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | COMBICON GKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.142507oz |
| Width | 19.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.