9-position, straight male PCB terminal block with 3.81mm pitch. Features 5A current rating and 160V voltage rating, suitable for 22-28AWG wire. Constructed from green polyamide with UL94 V-0 flammability rating. Through-hole mounting with solder termination. Approvals include UL, CSA, and EAC.
Phoenix Contact 1706248 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Current | 5A |
| Current Rating | 5A |
| Depth | 14.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 35.48mm |
| Material | Polyamide |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON IDC |
| Termination | IDC |
| Thickness | 30.48mm |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 2.504451oz |
| Width | 10mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.