
2-position, straight, through-hole mount terminal block with 5.08mm pitch. Features 24A current rating, 400V voltage rating, and tin-plated copper contacts. Designed for solder termination with a maximum wire gauge of 12AWG. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1706471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1706471 technical specifications.
| Color | Green, Yellow |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Length | 15.24mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.154288oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.