
Modular terminal block, right-angle orientation, featuring a 5.08mm pitch and solder termination. Rated for 16A maximum current and 400V voltage, with a 250V maximum supply voltage. Accommodates wire gauges from 12AWG to 26AWG. Constructed with green polyamide insulation material, meeting UL94 V-0 flammability rating. Approvals include UL, CSA, cULus, CB, KEMA, and EAC.
Phoenix Contact 1706701 technical specifications.
| Approvals | UL, CSA, cULus, CB, KEMA, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 16A |
| Depth | 16.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.116438oz |
| Width | 14.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
