Socket enclosure - cable FRONT-MSTB Total number of pins 6 Phoenix Contact 1706736 Contact spacing: 5.08 mm 50 pc(s)
Sign in to ask questions about the Phoenix Contact 1706736 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1706736 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 27.2mm |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FRONT-MSTB |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706736 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.