
This 12-position shrouded header features a 3.81mm pitch and is rated for 8A and 300V. It is available in a through-hole package and is compliant with RoHS standards. The header has a black housing and tin-plated contacts. It is suitable for use in applications where a high current rating is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1707104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
