Vertical wire-to-board header with 4 positions and 3.81mm pitch. Features a black housing with tin-plated tin contacts, rated for 8A and 160V. This shrouded header offers a solder termination and through-hole mounting, with a UL94 V-0 flammability rating. Dimensions include 16.63mm length, 11.8mm height, and 7.25mm depth.
Sign in to ask questions about the Phoenix Contact 1707447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1707447 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.042681oz |
| Width | 16.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1707447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.