
10-position, vertical shrouded header for wire-to-board connections. Features a 3.81mm pitch, tin-plated copper contacts, and a black UL94 V-0 rated housing. Rated for 8A current and 300V voltage, with solder termination and through-hole mounting. This component offers a single-level, single-row configuration.
Phoenix Contact 1707502 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Black |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.094464oz |
| Width | 39.49mm |
| RoHS | Compliant |
No datasheet is available for this part.