
This 7-position shrouded header is rated for 300V and 8A. It features a black housing and tin-plated contacts. The header is designed for through-hole mounting and is packaged in bulk quantities of 50. It meets the requirements of UL94 V-0 for flammability and is compliant with RoHS regulations.
Phoenix Contact 1707544 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.