
General purpose terminal block featuring 6 positions and a 3.81mm pitch. This straight, male, through-hole component offers a 200V voltage rating and a maximum current rating of 10A, with a typical operating current of 8A. Constructed with a green polyamide housing and tin-plated copper contacts, it boasts UL94 V-0 flammability. Suitable for wire gauges from 16AWG to 30AWG, it is lead-free and RoHS compliant, with UL, CSA, and CB approvals.
Phoenix Contact 1708039 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.33mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.140496oz |
| Width | 19.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
