
PC terminal block with 8 positions and 3.81mm pitch, featuring straight, through-hole mounting for solder termination. This 2-row, 4-pole component offers a 300V voltage rating and a 10A maximum current rating, with a 8A current rating. Constructed with a green polyamide housing and tin-plated copper contacts, it boasts UL94 V-0 flammability and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1708042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1708042 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.180955oz |
| Width | 19.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.