Green, 2-row, 10-position male terminal block with 3.81mm pitch. Features straight, through-hole mounting and screw termination. Rated for 8A current and 200V voltage, with a maximum supply voltage of 160V. Constructed from polyamide with tin-plated copper contacts. Accommodates wire gauges from 16AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1708055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1708055 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Gender | Male |
| Height | 19.7mm |
| Length | 21mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Width | 20.95mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.