
Straight male PCB terminal block with 16 positions and 3.81mm pitch. Features 8 positions per level across 2 rows, with a 200V voltage rating and 8A current rating. Constructed with a green polyamide housing and tin-plated copper contacts, this through-hole component supports wire gauges from 16AWG to 30AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.2mm |
| Gender | Male |
| Height | 19.7mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Width | 32.38mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |