Conn Feed-Through Terminal Block 2 POS Spring Clamp Wall Mount 32A
Phoenix Contact 1708755 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Mounting | Wall Mount |
| Max Current Rating | 32A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.