Barrier strip terminal block featuring 11 positions and a 7.62mm pitch. Rated for 41A maximum current and 630V voltage, this green, right-angle component utilizes tin-plated contacts for reliable solder termination. The UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence. Designed for through-hole mounting, it offers a single row and single deck configuration.
Phoenix Contact 1708802 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 41A |
| Depth | 30.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.783787oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1708802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.