
4-position, right-angle terminal block for cable mounting. Features a 7.62mm pitch and screw termination. Rated for 41A maximum current and 1kV maximum supply voltage. Constructed with tin contacts and a polyamide housing, it offers a UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1709063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1709063 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.48mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Material | Tin, Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.646lb |
| Width | 36.55mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1709063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.