Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A Cardboard
Phoenix Contact 1709567 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1709567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.