
2-position, 1-level female terminal block with 5.08mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating at 300V. Constructed from polyamide and tin, this free-hanging component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1709791 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1709791 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1709791 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.