
The COMBICON MSTB terminal block is a 2-position, 1-level device with a 0.2inch pitch and screw termination. It is available in a bulk packaging quantity of 50 units. The terminal block is RoHS compliant and features a black housing color. It is designed for free-hanging mounting and can accommodate wire gauges from 12AWG to 30AWG.
Phoenix Contact 1710146 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1710146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
